LEDVANCE 409985 GU10 LED Bulbs 6.9 W, 4000K, Cool White, PAR 16 shape
- RS Stock No.:
- 111-005
- Mfr. Part No.:
- 4099854055331
- Manufacturer:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-005
- Mfr. Part No.:
- 4099854055331
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Power | 6.9W | |
| Current | 50mA | |
| Series | 409985 | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 240V | |
| Luminous Flux | 575lm | |
| Colour Reference Code | 840 | |
| Diameter | 50mm | |
| Lifespan | 10000h | |
| Length | 54mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Power 6.9W | ||
Current 50mA | ||
Series 409985 | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 240V | ||
Luminous Flux 575lm | ||
Colour Reference Code 840 | ||
Diameter 50mm | ||
Lifespan 10000h | ||
Length 54mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps with a retrofit pin base are versatile and ideal for shops, exhibition rooms, domestic settings, and commercial applications. They provide effective accent lighting and are suitable for outdoor use in appropriate luminaires. These lamps offer quick, simple, and safe replacement without rewiring and feature a design, dimensions, and luminous flux comparable to incandescent or halogen lamps.
Low maintenance costs and long lifetime
No UV and near IR radiation in the light beam
Instant 100 percent light
No warm up time
Lower energy consumption
Related links
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool Daylight, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool Daylight, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Cool White, PAR 16 shape
