Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W), 2700K, Warm White, Pear shape
- RS Stock No.:
- 205-969
- Distrelec Article No.:
- 301-48-770
- Mfr. Part No.:
- 80100040927
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€19.99
(exc. VAT)
€24.59
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.99 |
*price indicative
- RS Stock No.:
- 205-969
- Distrelec Article No.:
- 301-48-770
- Mfr. Part No.:
- 80100040927
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7W | |
| Current | 390mA | |
| Series | Low Voltage LED Bulb | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 42V, 48V | |
| Luminous Flux | 800lm | |
| Lifespan | 20000h | |
| Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 108mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7W | ||
Current 390mA | ||
Series Low Voltage LED Bulb | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 42V, 48V | ||
Luminous Flux 800lm | ||
Lifespan 20000h | ||
Diameter 60mm | ||
Standards/Approvals RoHS | ||
Length 108mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is specially designed for unique environments where traditional high-voltage power isn't accessible. Ideal for battery or generator-powered spaces such as boats, basements, garages, and rural locations, this versatile bulb operates seamlessly on both AC and DC voltage. With a power consumption of only 7W, it emits a brilliant 800 lumens of warm white light, making it perfect for creating a welcoming atmosphere.
Robust design suitable for outdoor and indoor use
Exceptional beam spread enhances visibility
Long lifespan of 20000 hours reduces replacement frequency
Related links
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Pear shape
