Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W), 3000K, White, Single Ended shape

Subtotal (1 unit)*

€12.15

(exc. VAT)

€14.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.15

*price indicative

RS Stock No.:
205-972
Distrelec Article No.:
301-48-782
Mfr. Part No.:
80100041231
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

1.8W

Current

150mA

Incandescent Equivalent Wattage

16W

Series

LED SPECIAL

Dimmable

No

Lamp Shape

Single Ended

Colour

White

Colour Temperature

3000K

Voltage

12V

Luminous Flux

150lm

Diameter

15mm

Lifespan

20000h

Standards/Approvals

RoHS

Length

48mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is a cutting-edge lighting solution designed to meet the demands of modern environments. Compact yet powerful, this LED tube offers a remarkable luminous output of 150 lumens while consuming just 1.8 watts of energy, making it a smart choice for energy-conscious users. Its sleek design integrates seamlessly into various fixtures, providing a warm white light at a colour temperature of 3000K.

Offers versatile applications including residential and commercial use

Constructed for durability to withstand varied usage conditions

Ideal for tasks requiring consistent reliable lighting output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy