Bailey Electric BaiSpot LED LV GU4 LED Bulbs, Warm White, White, Reflector shape

Subtotal (1 unit)*

€8.12

(exc. VAT)

€9.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.12

*price indicative

RS Stock No.:
296-746
Distrelec Article No.:
301-23-086
Mfr. Part No.:
80100038372
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GU4

Product Type

LED Bulbs

Series

BaiSpot LED LV

Lamp Shape

Reflector

Colour

Warm White

Lens Colour

White

Lifespan

15000h

Length

33mm

Standards/Approvals

IEC 62612, EN 62471, EN 12464-1, RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED spots from the Bai Spot series are characterized by a much longer lifespan and significantly less energy consumption than their halogen predecessors. Due to the compact design, they are easily interchangeable. Spots are mainly used to provide directed light from the ceiling or wall. Ambient temperature range -20°C to +35°C.

Socket GU4

Colour White

Colour temperature 3000k to 3000k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy