Bailey Electric LED PL G23 LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-852
- Mfr. Part No.:
- 146108
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.10
(exc. VAT)
€8.73
(inc. VAT)
In Stock
- 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.10 |
*price indicative
- RS Stock No.:
- 296-852
- Mfr. Part No.:
- 146108
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G23 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62612, EN 62471 | |
| Length | 159mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G23 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, EN 12464-1, EN 62612, EN 62471 | ||
Length 159mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G23 2-pin TC-S lamps are sustainable replacements for compact fluorescent lamps without integrated ballast. They are used in public spaces, corridors, offices, and for orientation lighting, maintaining the same shape, size, and glass construction as fluorescent models for a uniform light image. Installation does not require disconnecting the magnetic ballast, but it is optional. These lamps are not suitable for series connection or use with electronic ballast. The ambient temperature range is -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 36 mA
Power factor 0.5
Related links
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
