Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W), 2700K, Warm White, PAR 16 shape

Subtotal (1 unit)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 342 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.12

*price indicative

RS Stock No.:
311-753
Mfr. Part No.:
929001215268
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Power

4.6W

Current

39mA

Incandescent Equivalent Wattage

50W

Series

CorePro

Dimmable

No

Lamp Shape

PAR 16

Colour Temperature

2700K

Colour

Warm White

Voltage

240V

Luminous Flux

355lm

Colour Reference Code

827

Lifespan

15000h

Diameter

50mm

Length

54mm

Standards/Approvals

EU RoHS, EN 62471

Viewing Angle

36 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E14 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy