RS Better World
Philips Lighting MAS GU10 LED Bulbs, White, PAR 16 shape
- RS Stock No.:
- 311-792
- Mfr. Part No.:
- 929003796002
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€25.30
(exc. VAT)
€31.12
(inc. VAT)
Being discontinued
- Final 34 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 311-792
- Mfr. Part No.:
- 929003796002
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | PAR 16 | |
| Colour | White | |
| Lifespan | 50000h | |
| Length | 54mm | |
| Standards/Approvals | EN 62471 RG1 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape PAR 16 | ||
Colour White | ||
Lifespan 50000h | ||
Length 54mm | ||
Standards/Approvals EN 62471 RG1 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
- COO (Country of Origin):
- CN
The Philips Lighting Ultra Efficient GU10 LED spots, it is perfect retrofit lamp to help customers save energy and money with high quality, long-lasting and ultra energy-efficient LED.
Customized color spectrum replicates halogen light color
Long lifetime of 50000 hours
Related links
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MC GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs PAR 16 shape
