Philips Lighting MAS G53 LED Bulbs, White, AR111 shape
- RS Stock No.:
- 311-810
- Mfr. Part No.:
- 929003043702
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 311-810
- Mfr. Part No.:
- 929003043702
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | G53 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | AR111 | |
| Colour | White | |
| Lifespan | 40000h | |
| Length | 111mm | |
| Standards/Approvals | EN 62471 RG1, CE, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket G53 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape AR111 | ||
Colour White | ||
Lifespan 40000h | ||
Length 111mm | ||
Standards/Approvals EN 62471 RG1, CE, EU RoHS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
