Philips Lighting MAS GU5.3 LED Bulbs, Warm Glow, MR16 shape
- RS Stock No.:
- 311-826
- Mfr. Part No.:
- 929002493102
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€14.42
(exc. VAT)
€17.74
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.42 |
*price indicative
- RS Stock No.:
- 311-826
- Mfr. Part No.:
- 929002493102
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | MR16 | |
| Colour | Warm Glow | |
| Lifespan | 25000h | |
| Length | 50.5mm | |
| Standards/Approvals | EU RoHS, CE mark, EN 62471 RG1 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape MR16 | ||
Colour Warm Glow | ||
Lifespan 25000h | ||
Length 50.5mm | ||
Standards/Approvals EU RoHS, CE mark, EN 62471 RG1 | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED spot is the series of Low Voltage (12 VAC) Halogen replacements. The broadest possible compatibility with standard 12 V Halogen electronic transformers, it also delivers beam intensity which is equivalent to the 50 W.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Warm White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Warm White, MR16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
