Philips Lighting MAS GU5.3 LED Bulbs, Cool White, MR16 shape
- RS Stock No.:
- 311-841
- Mfr. Part No.:
- 929003079602
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€23.87
(exc. VAT)
€29.36
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.87 |
*price indicative
- RS Stock No.:
- 311-841
- Mfr. Part No.:
- 929003079602
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | MAS | |
| Lamp Shape | MR16 | |
| Colour | Cool White | |
| Lifespan | 40000h | |
| Standards/Approvals | EyeComfort, EU RoHS Compliant, CE mark | |
| Length | 46mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series MAS | ||
Lamp Shape MR16 | ||
Colour Cool White | ||
Lifespan 40000h | ||
Standards/Approvals EyeComfort, EU RoHS Compliant, CE mark | ||
Length 46mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming feature.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- LEDVANCE LED SUPERSTAR PLUS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Warm White, MR16 shape
