Bailey Electric LED Bulbs 120 W
- RS Stock No.:
- 559-354
- Mfr. Part No.:
- 145792
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€216.32
(exc. VAT)
€266.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.32 |
*price indicative
- RS Stock No.:
- 559-354
- Mfr. Part No.:
- 145792
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 120W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 120W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
