Bailey Electric PL LED 2G11 LED Bulbs 18 W, 4000K, White
- RS Stock No.:
- 559-365
- Mfr. Part No.:
- 146739
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 559-365
- Mfr. Part No.:
- 146739
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | 2G11 | |
| Product Type | LED Bulbs | |
| Power | 18W | |
| Current | 138mA | |
| Series | PL LED | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 2250lm | |
| Diameter | 44mm | |
| Lifespan | 30000h | |
| Length | 410mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 270 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket 2G11 | ||
Product Type LED Bulbs | ||
Power 18W | ||
Current 138mA | ||
Series PL LED | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 2250lm | ||
Diameter 44mm | ||
Lifespan 30000h | ||
Length 410mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 270 ° | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED 2G11 LED Bulbs 18 W White
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric PL LED 2G11 LED Bulbs 24 W White
- Bailey Electric PL LED 2G11 LED Bulbs 24 W White
- Bailey Electric PL LED 2G11 LED Bulbs 20 W White
- Bailey Electric PL LED 2G11 LED Bulbs 12 W White
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
- Bailey Electric PL LED G23 LED Bulbs 5 W White
