Sylvania 29187, RefLED ES50 V6 Series LED Reflector 36 °

Subtotal (1 unit)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.00

*price indicative

RS Stock No.:
622-302
Mfr. Part No.:
29187
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Series

RefLED ES50 V6

Product Type

LED Reflector

Diameter

50mm

Height

54mm

Standards/Approvals

No

Beam Angle

36°

RoHS Status: Exempt

The Sylvania LED GU10 lamp matches the shape and size of a halogen GU10 lamp for easy replacement. It uses compact Cluster SMD technology to deliver high efficiency while maintaining a traditional halogen look. Featuring a reduced visible heat sink at the front and a wide 36-degree beam angle, it offers high lumen efficacy and a long life of 15,000 hours.

7 W Power consumption

Suitable for household illumination

Related links