Sylvania RefLED ES50 V6 345LM 865 36 SL GU10 LED Bulbs, White
- RS Stock No.:
- 288-9637
- Mfr. Part No.:
- 29170
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- Plus 123 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 288-9637
- Mfr. Part No.:
- 29170
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | RefLED ES50 V6 345LM 865 36 SL | |
| Colour | White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Length | 82mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series RefLED ES50 V6 345LM 865 36 SL | ||
Colour White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
Length 82mm | ||
- COO (Country of Origin):
- CN
The Sylvania LED GU10 lamp offers exceptional value and energy savings. With a compact design and high lumen efficacy, this lamp is suitable for a variety of applications in different settings.
Compact Cluster SMD technology for high efficiency and halogen-like look
Reduced visible heat sink for a sleek appearance
Available in 36-degree beam angle for focused lighting
Long average rated life of 15,000 hours
3-year warranty for peace of mind
Related links
- Sylvania RefLED ES50 GU10 LED Bulbs, Cool White
- Sylvania RefLED Retro Superia ES50 DIMMABLE GU10 LED Bulbs, White
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Cool White, Gu10/Es50 shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2 W(50 W) Warm White, Reflector shape
- Sylvania 29187, RefLED ES50 V6 Series LED Reflector 36 °
- Sylvania 29181, RefLED ES50 V6 Series LED Reflector 110 °
