LEDVANCE 7201 E27 LED Lamp 35 W(70 W), 2700K, White, Tubular shape
- RS Stock No.:
- 872-554
- Mfr. Part No.:
- 4099854072017
- Manufacturer:
- LEDVANCE
Image representative of range
Subtotal (1 unit)*
€95.00
(exc. VAT)
€116.85
(inc. VAT)
- Plus 6 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €95.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 872-554
- Mfr. Part No.:
- 4099854072017
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 35W | |
| Current | 155mA | |
| Incandescent Equivalent Wattage | 70W | |
| Series | 7201 | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 5400lm | |
| Lifespan | 25000h | |
| Colour Reference Code | 727 | |
| Diameter | 38mm | |
| Length | 210mm | |
| Standards/Approvals | UKCA | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Viewing Angle | 360° | |
| Colour Rendering Index CRI | 70% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 35W | ||
Current 155mA | ||
Incandescent Equivalent Wattage 70W | ||
Series 7201 | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 5400lm | ||
Lifespan 25000h | ||
Colour Reference Code 727 | ||
Diameter 38mm | ||
Length 210mm | ||
Standards/Approvals UKCA | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Viewing Angle 360° | ||
Colour Rendering Index CRI 70% | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE 7197 E27 LED Lamp 21 W(50 W) White, Tubular shape
- LEDVANCE 7205 E40 LED Lamp 41 W(100 W) White, Tubular shape
- LEDVANCE 40998 R7S LED Lamp 7 W Warm White, Tubular shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- LEDVANCE 4679 E27 LED Lamp 8 W(50 W) White, A60 shape
- Bailey Electric LED Linear R7S LED Lamp 17 W(150 W) White, Tubular-Double Ended shape
- LEDVANCE 7185 E27 LED Lamp 38 W(125 W) White
- LEDVANCE 7173 E27 LED Lamp 13 W(50 W) White
