AIRAM E27 GLS LED Lamp 11 W(75 W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 223-4430
- Mfr. Part No.:
- 4711504
- Manufacturer:
- AIRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4430
- Mfr. Part No.:
- 4711504
- Manufacturer:
- AIRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 11W | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Luminous Flux | 1100lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 11W | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Luminous Flux 1100lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The AIRAM A60 LED frost for refrigerator is available in non-dimmable version and its average rated life is up to 25,000h. It gives energy efficient class A+ with 240 degree beam angle. It has high luminous efficacy 95.9lm/W.
Operating temperature -40° C - +40° C
Power frequency 50Hz
Colour rendering (CRI) >80
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Cool White, Bulb shape
- RS PRO E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
