SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 223-4575
- Mfr. Part No.:
- SLD760553
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.05 |
*price indicative
- RS Stock No.:
- 223-4575
- Mfr. Part No.:
- SLD760553
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | G23 | |
| Power | 5.7W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 9W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 230V | |
| Luminous Flux | 500lm | |
| Lifespan | 30000h | |
| Diameter | 32mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 167mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket G23 | ||
Power 5.7W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 9W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 230V | ||
Luminous Flux 500lm | ||
Lifespan 30000h | ||
Diameter 32mm | ||
Standards/Approvals RoHS, REACH | ||
Length 167mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT PL AL LED lamp has LED technology and its average rated life up to 30,000 hours. It gives instant light with energy efficiency rating A+ and has 180 degree beam angle. It used high luminous efficacy up to 87.72lm/W and has high power factor 0.9.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Related links
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Cool White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
