SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 4.5 W(30 W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 223-4598
- Mfr. Part No.:
- WLD500452
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 223-4598
- Mfr. Part No.:
- WLD500452
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Reflector Lamp | |
| Power | 4.5W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 330lm | |
| Lifespan | 20000h | |
| Diameter | 50mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 85mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E14 | ||
Product Type LED Reflector Lamp | ||
Power 4.5W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 330lm | ||
Lifespan 20000h | ||
Diameter 50mm | ||
Standards/Approvals RoHS, REACH | ||
Length 85mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT R50 reflector lamp used LED technology and its average rated life up to 20,000 hours. It gives instant light with energy efficiency rating A+ and has 110 degree beam angle. It used high luminous efficacy up to 73.33lm/W and has high power factor 0.4.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
Related links
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 1.5 W(14 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Warm White, Reflector shape
