Better World
Philips Classic E27 LED GLS Bulb 3.4 W(40W), 2200K, Warm Glow, A60 shape
- RS Stock No.:
- 231-7068
- Mfr. Part No.:
- 929003010199
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)**
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.15 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 231-7068
- Mfr. Part No.:
- 929003010199
- Manufacturer:
- Philips Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Lamp Base | E27 | |
Wattage | 3.4 W | |
Colour Temperature | 2200 K, 2700K | |
Incandescent Equivalent Wattage | 40W | |
Series | Classic | |
Dimmable | Yes | |
Lamp Shape | A60 | |
Colour Tone | Warm Glow | |
Voltage Rating | 240 V | |
Lens Colour | Clear | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating D | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Lamp Base E27 | ||
Wattage 3.4 W | ||
Colour Temperature 2200 K, 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Series Classic | ||
Dimmable Yes | ||
Lamp Shape A60 | ||
Colour Tone Warm Glow | ||
Voltage Rating 240 V | ||
Lens Colour Clear | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Related links
- Philips Classic E27 GLS LED Candle Bulb 3.4 W(40W) Warm Glow, P45 shape
- Philips Classic E14 GLS LED Candle Bulb 3.4 W(40W) Warm Glow, P45 shape
- Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W) Warm Glow, P48 shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Classic E27 LED GLS Bulb 7.8 W(75W) Warm White, A60 shape
- Philips MASTER B22 GLS LED Candle Bulb 5.5 W(40W) Warm Glow, B38 shape
- Philips CorePro E27 LED GLS Bulb 4.3 W(40W) Warm White, A60 shape
- Philips CorePro E27 LED GLS Bulb 5.5 W(40W) Warm White, A60 shape