Bailey Electric LED Capsule G4 LED Bulbs, Warm White, Clear, Single Ended shape

Subtotal (1 unit)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.48

*price indicative

RS Stock No.:
296-754
Mfr. Part No.:
146180
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

G4

Series

LED Capsule

Lamp Shape

Single Ended

Colour

Warm White

Lens Colour

Clear

Lifespan

15000h

Standards/Approvals

EN 12464-1, RoHS, EN 62612, EN 62471

Length

37mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED G4 DIM compact series consists of lamps that are ideal as replacements for halogen lamps due to their compact design. This G4 version has a wide voltage range and is also suitable for voltage type AC / DC, making it suitable for many applications, both in standard 12Vac low-voltage systems and in systems with DC voltage. Ambient temperature range -10°C to +40°C.

Socket G4

Colour White

Colour temperature 2700k to 2700k

Colour housing Colourless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy