Philips Lighting Master E14 LED Bulbs 5.9 W(60 W), 2700K, Warm Glow, Candle shape
- RS Stock No.:
- 270-5312
- Mfr. Part No.:
- 929003014182
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€109.13
(exc. VAT)
€134.23
(inc. VAT)
- Shipping from 18 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.13 | €10.913 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5312
- Mfr. Part No.:
- 929003014182
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 5.9W | |
| Current | 40mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | Warm Glow | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Colour Reference Code | 922-927 | |
| Diameter | 45mm | |
| Lifespan | 25000h | |
| Standards/Approvals | CE mark, EU RoHS Compliant | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 5.9W | ||
Current 40mA | ||
Series Master | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour Warm Glow | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Colour Reference Code 922-927 | ||
Diameter 45mm | ||
Lifespan 25000h | ||
Standards/Approvals CE mark, EU RoHS Compliant | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 K Candle shape
- Philips Lighting Master E14 LED Bulbs 2.5 W(25 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master B22 LED Bulbs 5.9 W(60 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W) 2700 P50 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 5.5 W(40 W) 2700 P48 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) 2700 P48 shape
