Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 270-5323
- Mfr. Part No.:
- 929003542999
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€36.99
(exc. VAT)
€45.50
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.99 | €3.699 |
*price indicative
- RS Stock No.:
- 270-5323
- Mfr. Part No.:
- 929003542999
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 4.9W | |
| Current | 45mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 927 | |
| Diameter | 60mm | |
| Length | 105mm | |
| Standards/Approvals | EU RoHS | |
| Colour Rendering Index CRI | 90% | |
| Viewing Angle | 180 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 4.9W | ||
Current 45mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Colour Reference Code 927 | ||
Diameter 60mm | ||
Length 105mm | ||
Standards/Approvals EU RoHS | ||
Colour Rendering Index CRI 90% | ||
Viewing Angle 180 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Plastic LED bulb is perfect for basic lighting needs which provides beautiful light and dependable performance you expect from LED at an affordable price. This bulb is the perfect replacement for your matted incandescent bulb. It has easy retrofit with existing lamp holders and instant full light on upon switching on.
Lower maintenance cost
80 percent energy saving
Related links
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
