RS Better World
LEDVANCE 40580 E27 LED Bulbs, Cool White, White
- RS Stock No.:
- 285-6622
- Mfr. Part No.:
- 4099854072031
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
- Plus 36 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-6622
- Mfr. Part No.:
- 4099854072031
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | 40580 | |
| Colour | Cool White | |
| Lens Colour | White | |
| Lifespan | 25000h | |
| Length | 210mm | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series 40580 | ||
Colour Cool White | ||
Lens Colour White | ||
Lifespan 25000h | ||
Length 210mm | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for NAV lamps in design-oriented outdoor applications offers several benefits, including maintaining the same design as traditional NAV lamps with a frosted, ellipsoid full glass bulb for aesthetic continuity. Its 360-degree beam angle ensures full utilization of the existing luminaire's reflector. With energy savings of up to 78% compared to sodium vapour lamps (NAV) and instant 100% light output without warm-up time, it provides efficient and immediate illumination. Additionally, it offers similar light distribution to traditional NAV lamps. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it enhances both design and functionality. However, it should only be used in luminaires suitable for outdoor applications to ensure optimal performance.
Suitable for operation with conventional control gear (CCG) or 230 V AC mains
Very high efficiency of up to 190 lm/W
Power factor 0.9
Type of protection IP65
Surge protection up to 2 kV (L-N)
Related links
- LEDVANCE 40580 E27 LED Bulbs Classic Bulb shape
- LEDVANCE 40580 E27 LED Bulbs White
- LEDVANCE 40998 E27 LED Bulbs White
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Candle shape
- LEDVANCE 40580 E40 LED Bulbs Candle shape
