LEDVANCE 40580 R7S LED Bulbs, Warm White, Double Ended shape
- RS Stock No.:
- 285-9730
- Mfr. Part No.:
- 4058075432550
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€137.83
(exc. VAT)
€169.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €137.83 | €22.972 |
*price indicative
- RS Stock No.:
- 285-9730
- Mfr. Part No.:
- 4058075432550
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | R7S | |
| Series | 40580 | |
| Lamp Shape | Double Ended | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Length | 118mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket R7S | ||
Series 40580 | ||
Lamp Shape Double Ended | ||
Colour Warm White | ||
Lifespan 25000h | ||
Length 118mm | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps with retrofit base R7s offer versatile benefits, fitting into most R7s luminaires with their excentric base and providing good all-around light emission. With lower thermal output compared to standard products, they ensure enhanced durability with a very long lifetime of up to 25,000 hours, backed by a four-year guarantee. Suitable for general illumination within ambient temperatures from -20°C to +40°C, they are ideal for outdoor use in appropriate outdoor luminaires.
Dimmable
LED alternative to conventional R7s lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE 40580 R7S LED Bulbs Double Ended shape
- Bailey Electric LED Linear R7S LED Bulbs Clear, Double Ended shape
- Bailey Electric LED Linear R7S Linear Lamp Clear, Double Ended shape
- Bailey Electric LED Linear R7S LED Lamp 17 W(150 W) White, Tubular-Double Ended shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
