LEDVANCE 40580 R7S LED Bulbs, Warm White, Double Ended shape

Subtotal (1 box of 6 units)*

€69.29

(exc. VAT)

€85.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€69.29€11.548

*price indicative

RS Stock No.:
285-9734
Mfr. Part No.:
4058075432710
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

R7S

Product Type

LED Bulbs

Series

40580

Lamp Shape

Double Ended

Colour

Warm White

Lifespan

15000h

Length

78mm

Standards/Approvals

EAC, RoHS, CE

COO (Country of Origin):
CN
The LEDVANCE slim LED lamps with retrofit base R7s offer compact dimensions, reduced thermal output compared to standard products, and a long lifetime of up to 15,000 hours, backed by a three-year guarantee. Suitable for general illumination in ambient temperatures ranging from -20 to +40 °C, they are ideal for outdoor use when installed in appropriate outdoor luminaires, providing efficient and durable lighting solutions.

LED alternative to conventional R7s lamps

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy