LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs, Warm White, Mini Ball shape
- RS Stock No.:
- 285-9777
- Mfr. Part No.:
- 4058075456549
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€44.32
(exc. VAT)
€54.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.32 | €7.387 |
*price indicative
- RS Stock No.:
- 285-9777
- Mfr. Part No.:
- 4058075456549
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Mini Ball | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Mini Ball | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 84mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic mini-ball shape with a mirror bulb crown offer numerous benefits. With a long lifetime of up to 15,000 hours, they ensure durability and reliability. These lamps feature low energy consumption, contributing to energy savings and efficiency. Their compact design allows for easy relamping, enhancing convenience during installation and maintenance. Providing instant 100% light without any warm-up time, they offer immediate illumination. Equipped with innovative LED "filament" technology, they ensure high-quality light output. These lamps are ideal for various applications, including decorative installations, mirror lighting, domestic use, and general illumination. They can also be used outdoors in compatible outdoor luminaires, adding versatility to their usage.
Bulb crown coating gold or silver
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 5.8 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
