RS Better World
LEDVANCE 40580 B22D LED Bulbs, Warm White, Mini Candle shape
- RS Stock No.:
- 285-9864
- Mfr. Part No.:
- 4058075654495
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.71 | €5.118 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9864
- Mfr. Part No.:
- 4058075654495
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Mini Candle | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 91mm | |
| Standards/Approvals | ErP, UKCA, RoHS, CE, REACH | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket B22D | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Mini Candle | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 91mm | ||
Standards/Approvals ErP, UKCA, RoHS, CE, REACH | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic mini-candle shape offer numerous benefits. They feature innovative LED "filament" technology, ensuring efficient performance while mimicking the design, dimensions, and luminous flux of traditional incandescent or halogen lamps. These lamps emit no UV and near-IR radiation, ensuring a safer environment. With instant 100% light and no warm-up time, they provide immediate illumination, and their lower thermal output enhances safety. Additionally, they can be easily installed as replacements for ordinary light bulbs. Ideal for decorative installations, domestic use, and general illumination, these lamps are suitable for outdoor applications when used in appropriate outdoor luminaires, offering versatility in lighting solutions.
Professional LED lamps for line voltage
Not dimmable
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Lifetime up to 15000 h
Lamp made of glass
Related links
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- Osram PARATHOM Classic B22d LED GLS Bulb 2.5 W(25W) Warm White, Mini Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs Mini Candle shape
