LEDVANCE 40580 GU10 LED Bulbs, Warm White, PAR 16 shape
- RS Stock No.:
- 285-9987
- Mfr. Part No.:
- 4099854059810
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€56.47
(exc. VAT)
€69.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.47 | €5.647 |
*price indicative
- RS Stock No.:
- 285-9987
- Mfr. Part No.:
- 4099854059810
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | PAR 16 | |
| Colour | Warm White | |
| Lifespan | 40000h | |
| Length | 52mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape PAR 16 | ||
Colour Warm White | ||
Lifespan 40000h | ||
Length 52mm | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps offer several advantages, including quick, simple, and safe replacement without rewiring, with design, dimensions, and luminous flux comparable to incandescent or halogen lamps. They also boast low maintenance costs due to their long lifetime and emit no UV or near-IR radiation in the light beam. These lamps feature step less dimming and high dimmer compatibility, ensuring versatility in lighting control. Additionally, they provide instant 100% light without warm-up time. They are suitable for various applications, such as shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in appropriate luminaires.
LED alternative to high voltage halogen lamps
High color consistency ≤ 3 SDCM
Dimmable
Base GU10
Lamp made of glass
Excellent color rendering (Ra 97)
Lifetime up to 40000 h
Related links
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40998 GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Warm White, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
- Philips MAS GU10 LED Bulbs 4.9 W(50W) Warm White, PAR 16 shape
