BAILEY LED Compact E27 LED Bulbs 12 W, 2700K, Warm White
- RS Stock No.:
- 288-1763
- Distrelec Article No.:
- 302-25-679
- Mfr. Part No.:
- 143323
- Manufacturer:
- BAILEY
Subtotal (1 unit)**
€35.69
(exc. VAT)
€43.90
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.69 |
**price indicative
- RS Stock No.:
- 288-1763
- Distrelec Article No.:
- 302-25-679
- Mfr. Part No.:
- 143323
- Manufacturer:
- BAILEY
Related links
- Bailey Electric & Electronics bv LED Special E27 LED Bulbs 12...
- Seeit AMP0038 E27 LED Bulbs 12 W Warm White, Bulb shape
- LED Bulbs
- BAILEY LED Filament LED Bulbs 2.5 W Warm White
- Philips MAS E27 LED Bulbs 34 W Warm White
- Philips MAS E27 LED Bulbs 23 W Warm White
- LEDVANCE DULUX 2G10 LED Bulbs 12 W(24W) Warm White, Tubular shape
- Bailey Electric & Electronics bv Low Voltage LED Bulb E27 LED...