Seeit AMP0038 E27 LED Bulbs 12 W, 3000K, Warm White, Bulb shape
- RS Stock No.:
- 286-3961
- Mfr. Part No.:
- AMP0038
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€12.45
(exc. VAT)
€15.31
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.45 |
*price indicative
- RS Stock No.:
- 286-3961
- Mfr. Part No.:
- AMP0038
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 12W | |
| Series | AMP0038 | |
| Lamp Shape | Bulb | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 12V dc | |
| Luminous Flux | 960lm | |
| Diameter | 65mm | |
| Lifespan | 40000h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 12W | ||
Series AMP0038 | ||
Lamp Shape Bulb | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 12V dc | ||
Luminous Flux 960lm | ||
Diameter 65mm | ||
Lifespan 40000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit LED light bulb is equipped with an E27 base type (diameter 27 mm) and operates with both DC and AC power supplies at low voltages of 12Vdc or 24Vdc, up to a maximum of 85V. It is not compatible with 110Vac or 230Vac. These LED light bulbs are ideal for illuminating various outdoor areas such as gates, water towers, isolated cottages, garden shelters, terraces, garage access, and technical areas. They are also suitable for use with photovoltaic installations.
Temperature of color 6500 K
Certification CE and RoHS
Related links
- Seeit AMP0035 E27 LED Bulbs 3 W Warm White, Bulb shape
- Seeit AMP0036 E27 LED Bulbs 7 W Warm White, Bulb shape
- Seeit AMP0037 E27 LED Bulbs 9 W Warm White, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SEEREP WLH1015X E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75 W) Warm White, Bulb shape
- Seeit E27 E27 GLS LED Lamp 12 W(12 W) Warm White, Round shape
