Sylvania GU10 LED Bulbs, Warm White
- RS Stock No.:
- 288-9628
- Mfr. Part No.:
- 28585
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.04 |
*price indicative
- RS Stock No.:
- 288-9628
- Mfr. Part No.:
- 28585
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
Length 75mm | ||
- COO (Country of Origin):
- CN
The Sylvania LED solution for consumers and contractors looking to replace halogen GU10 bulbs efficiently. With a warm white light and non-dimmable versions available, backed by a 3-year warranty, this LED bulb is a reliable choice for various applications.
4.2 Watt LED bulb with GU10 base
Warm White light with CRI of 80 for enhanced visual appeal
Long average life of 15000 hours for durability
Lumen maintenance of 70% at the end of nominal life for consistent brightness
Related links
- Sylvania GU10 LED Bulbs, Warm White
- Sylvania GU10 LED Bulbs 2.2 W(50 W) Warm White, Reflector shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40998 GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- Bailey Electric Ecobasic LED Spot GU10 LED Bulbs Reflector shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
