Sylvania GU10 LED Bulbs 2.2 W(50 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 288-9751
- Mfr. Part No.:
- 30370
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9751
- Mfr. Part No.:
- 30370
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 2.2W | |
| Current | 2.6A | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Luminous Flux | 350lm | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 2.2W | ||
Current 2.6A | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Luminous Flux 350lm | ||
Standards/Approvals No | ||
Length 54mm | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a highly efficient GU10 range that saves up to 95% on energy bills compared to traditional halogen GU10 lamps. With a remarkable 50,000 hours average rated life, this lamp is a sustainable and eco-friendly solution suitable for everyday lighting in various settings such as homes, hotels, and restaurants.
Ultra-efficient LED GU10 range with the same look and size as traditional GU10 lamp
Energy Class B and best-in-class lumen efficacy
Recreates backlight effect like halogen dichroic GU10 lamps
Full glass design prevents colours clashing between lamps and fixture
Lasts three times longer than standard LED retrofit lamps
COOLFIT functionality ensures overheating and over temperature protection
Dimmable for customized lighting options
Related links
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2 W(50 W) Warm White, Reflector shape
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Warm White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
