TE Connectivity 2181148-4 LED Cable for LEDs, 2.44 m
- RS Stock No.:
- 467-689
- Distrelec Article No.:
- 304-60-449
- Mfr. Part No.:
- 2181148-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 150 more to save €20.70
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€206.64
(exc. VAT)
€254.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 30 - 120 | €6.888 | €206.64 | - |
| 150 + | €6.75 | €202.50 | €20.70 |
*price indicative
- RS Stock No.:
- 467-689
- Distrelec Article No.:
- 304-60-449
- Mfr. Part No.:
- 2181148-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Cable | |
| For Use With | LEDs | |
| Cable Length | 2.44m | |
| Connector Type A | Plug | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | HV2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Cable | ||
For Use With LEDs | ||
Cable Length 2.44m | ||
Connector Type A Plug | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series HV2 | ||
- COO (Country of Origin):
- US
The TE Connectivity HV-2 plug-pigtail offers exceptional versatility and reliability for electrical connections, making it ideal for industrial applications. Crafted to meet the rigorous standards of the marketplace, this product ensures safe and secure connectivity, allowing seamless integration into your existing systems. The 8 ft length provides flexibility in installation, while its robust construction stands up to demanding environments. With compliance to key regulations, this item reflects a commitment to quality and safety that customers can trust.
Designed for robust performance in demanding environments
Flexible 8 ft length caters to various installation needs
Compliance with EU regulations ensures peace of mind
Constructed for easy integration into existing electrical systems
Supports reliable connections for industrial applications
Related links
- TE Connectivity 2181192-4 LED Cable for LEDs, 2.44 m
- TE Connectivity 2-2083135-2 LED Cable for LEDs
- TE Connectivity 2-2083073-1 LED Cable for LEDs, 610 mm
- TE Connectivity 2181197-1 Outlet to Pigtail LED Cable for LEDs
- Gates Drive Belt 2.44 m Length
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite, IP66
- Visual 9.14 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
