PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- RS Stock No.:
- 122-1782
- Mfr. Part No.:
- DM-2510
- Manufacturer:
- PowerLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €5.66 |
| 2 - 4 | €5.36 |
| 5 + | €4.98 |
*price indicative
- RS Stock No.:
- 122-1782
- Mfr. Part No.:
- DM-2510
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Cable | |
| Cable Function | Power Supply | |
| For Use With | RGBD Digital LED Strip | |
| Connector Gender A | Male | |
| Cable Length | 200mm | |
| Connector Angle A | Straight | |
| Standards/Approvals | No | |
| Number of Conductors | 2 | |
| Conductor Size | 18AWG | |
| Series | DM | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Cable | ||
Cable Function Power Supply | ||
For Use With RGBD Digital LED Strip | ||
Connector Gender A Male | ||
Cable Length 200mm | ||
Connector Angle A Straight | ||
Standards/Approvals No | ||
Number of Conductors 2 | ||
Conductor Size 18AWG | ||
Series DM | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
PowerLED RGBD Flexible LED Strip Cables
A range of cables designed for use with the PowerLED Digital RGBD LED strips.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Related links
- PowerLED MC-5500 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- PowerLED RGBD-POW-CAB Power Supply LED Cable for RGBD Digital LED Strip, 207 mm
- PowerLED 12V RGB LED Strip 5 m Length
- PowerLED 12V Green Blue LED Strip 5 m Length
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
