JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm Wide LED Ribbon, 143 mm
- RS Stock No.:
- 146-2893
- Mfr. Part No.:
- ZCH-143HD-8I
- Manufacturer:
- JKL Components
Get a bulk buy discount
Add 30 more to save €1.23
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€15.01
(exc. VAT)
€18.46
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 20 | €1.501 | €15.01 | - |
| 30 - 40 | €1.46 | €14.60 | €1.23 |
| 50 - 90 | €1.423 | €14.23 | €3.90 |
| 100 + | €1.388 | €13.88 | €11.30 |
*price indicative
- RS Stock No.:
- 146-2893
- Mfr. Part No.:
- ZCH-143HD-8I
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Cable | |
| Cable Function | Connection | |
| For Use With | All 8 mm Wide LED Ribbon | |
| Connector Gender A | Male | |
| Cable Length | 143mm | |
| Connector Type A | Solderless Connector | |
| Connector Type B | Wire Lead | |
| Standards/Approvals | No | |
| Series | ZCH | |
| Cable Type | Round | |
| Conductor Size | 22AWG | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Cable | ||
Cable Function Connection | ||
For Use With All 8 mm Wide LED Ribbon | ||
Connector Gender A Male | ||
Cable Length 143mm | ||
Connector Type A Solderless Connector | ||
Connector Type B Wire Lead | ||
Standards/Approvals No | ||
Series ZCH | ||
Cable Type Round | ||
Conductor Size 22AWG | ||
Number of Conductors 2 | ||
- COO (Country of Origin):
- CN
Solderless Input Connector for LED Flex Ribbon - compatible with all 8mm-wide single color LED Flex ribbon - including High Density Ribbons
Related links
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm-Wide LED Ribbon, 143mm
- JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- JKL Components ZWBL-1000-I Connection LED Cable for ZWL Series Alumiline Wide Beam Fixtures, ZWL Series Alumiline
- JKL Components ZWBL-CH-J Connection LED Cable for ZWB Series Alumiline Wide Beam
- JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
- JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
