JKL Components ZFS-CH144-12I LED Cable, 144 mm
- RS Stock No.:
- 168-3985
- Mfr. Part No.:
- ZFS-CH144-12I
- Manufacturer:
- JKL Components
Subtotal (1 bag of 25 units)*
€36.65
(exc. VAT)
€45.07
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €1.466 | €36.65 |
*price indicative
- RS Stock No.:
- 168-3985
- Mfr. Part No.:
- ZFS-CH144-12I
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Cable | |
| Cable Length | 144mm | |
| Standards/Approvals | No | |
| Series | ZFS | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Cable | ||
Cable Length 144mm | ||
Standards/Approvals No | ||
Series ZFS | ||
Number of Conductors 2 | ||
- COO (Country of Origin):
- CN
Flexible LED Strip Connectors
Professional ZFS series Flex LED ribbon connectors Ideal for either 8 or 10 mm series
797-2378 8mm LED Strip Short Joiner
797-2369 8mm LED Strip 138mm leaded Joiner
797-2416 10-12mm LED Strip Short Joiner
797-2410 10-12mm LED Strip 144mm leaded Joiner
LED Light Strip Accessories
Related links
- JKL Components LED Cable, 144 mm
- JKL Components ZFS-CH138-8J Power Feeder 130 mm
- JKL Components Power Feeder 130 mm
- JKL Components ZFS Series Joiner Connector Male, 5A
- JKL Components ZFS Series Coupler Snap-In 5A, 2-Way
- JKL Components ZFS Series In-Line Coupler Snap-In 2-Way
- JKL Components ZCH-170-RGB-J Link LED Cable for JKL ZFS-10504-RGB LED Flex Light Ribbon, 170 mm
- JKL Components Link LED Cable, 409.6 mm
