Osram FX-SC08-G2-CT3PFE-0500HF Connection LED Cable for LINEARlight Flex Module, 510mm
- RS Stock No.:
- 171-6206
- Mfr. Part No.:
- FX-SC08-G2-CT3PFE-0500HF
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-6206
- Mfr. Part No.:
- FX-SC08-G2-CT3PFE-0500HF
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Function | Connection | |
| For Use With | LINEARlight Flex Module | |
| Length | 510mm | |
| Connector A Angle | Straight | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Function Connection | ||
For Use With LINEARlight Flex Module | ||
Length 510mm | ||
Connector A Angle Straight | ||
Osram LED Cable
The Osram is an RHS 3-pin feeder, flex tuneable white LED cable. It is a solderless connector cable that acts as CONNECTsystem, which lets you assemble your LINEAR light FLEX installation quickly, without tools. This cable is easier for any lighting designer, light planner or architect to bring a customized space concept into reality. CONNECTsystem has a low profile, withstands vibration and its permissible operating temperature perfectly matches that of the module.
Features and Benefits
• Can be connected to the front of the module or at division points
• Simple Installation
• Vibration proof
• Simple Installation
• Vibration proof
Applications
• LED modules
• Office or commercial LED light installations
• Office or commercial LED light installations
Related links
- Osram FX-SC08-G2-C2PF-IP54-0500 SP Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram FX-SC08-G2-CT4PJ-IP54KIT SP Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242 mm
- Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm
