Intelligent LED Solutions ILR-XM01-CABLE24-200MM LED Cable for LED Lighting Systems, 200 mm

Bulk discount available

Subtotal (1 unit)*

€15.80

(exc. VAT)

€19.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€15.80
5 - 9€14.56
10 - 24€14.18
25 +€13.84

*price indicative

RS Stock No.:
175-7453
Distrelec Article No.:
302-04-889
Mfr. Part No.:
ILR-XM01-CABLE24-200MM
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Cable

For Use With

LED Lighting Systems

Cable Length

200mm

Connector Angle A

Straight

Standards/Approvals

RoHS

Conductor Size

28AWG

Number of Conductors

25

Sheath Colour

Black

COO (Country of Origin):
GB
200mm input cable for TSLC 12-Die family products from ILS

28awg UL1061 Black Wires

25 x CTL 205mm

Strip 1 x 1.5, 1 x 3

Strip and Tin all free ends 3mm

Related links