ILR-IO12-85SL-SC211-WIR200. Intelligent LED Solutions ILR-IO12 850 nm IR LED Surface package

Get a bulk buy discount

Add 2 more to save €5.22

View bulk pricing options

Subtotal (1 unit)*

€81.97

(exc. VAT)

€100.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€81.97-
2 - 4€79.36€5.22
5 - 9€75.66€31.55
10 +€70.70€112.70

*price indicative

RS Stock No.:
150-1925
Mfr. Part No.:
ILR-IO12-85SL-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

850nm

Radiant Intensity

16080mW

Mount Type

Surface

Angle of Half Intensity

45°

Number of LEDs

12

Number of Pins

2

Lens Shape

Rectangular

Series

ILR-IO12

Standards/Approvals

CE

Maximum Supply Voltage

38.4V

Automotive Standard

No

COO (Country of Origin):
GB
At the heart of each MiniFlood are 12 OSRAM IR OSLON® Black Series LED, which is today’s smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior and compact arrangements of very high power density. MiniFloods are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Up to 100,000 hour lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Secondary Lenses can be fitted

Suitable Heat Sinks available

Matching Power Supply available

MiniFloods can be linked together to produce longer chains

Current range 100 to 1,000mA - can be pulsed up to 5 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy