Siemens 8MR2210-1B LED Cable, 2 m
- RS Stock No.:
- 223-8228
- Mfr. Part No.:
- 8MR2210-1B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.16
(exc. VAT)
€49.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.16 |
*price indicative
- RS Stock No.:
- 223-8228
- Mfr. Part No.:
- 8MR2210-1B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Cable | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type A | 2-Way Connector | |
| Connector Type B | 2-Way Connector | |
| Standards/Approvals | IEC 81346-2, DIN EN 61346-2, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Cable | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type A 2-Way Connector | ||
Connector Type B 2-Way Connector | ||
Standards/Approvals IEC 81346-2, DIN EN 61346-2, EAC | ||
- COO (Country of Origin):
- DE
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Siemens 8MR2210-4B Connection LED Cable for LED Lamp, 2 m
- Siemens 8MR2210-2B Connection LED Cable for LED Lamp, 2 m
- Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- Siemens 8MR2210-3C Connection LED Cable for LED Lamp
- Siemens 8MR2210-4C Connection LED Cable for LED Lamp
- Siemens 8MR2210-1C Connection LED Cable for LED Lamp
- Siemens 8MR2210-4A Lighting Connector
- TE Connectivity 2-2083135-2 LED Cable for LEDs
