nVent HOFFMAN ELC1005TB LED Cable Enclosure Accessory
- RS Stock No.:
- 269-8787
- Mfr. Part No.:
- ELC1005TB
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 5 units)*
€91.19
(exc. VAT)
€112.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.19 | €18.238 |
*price indicative
- RS Stock No.:
- 269-8787
- Mfr. Part No.:
- ELC1005TB
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | LED Cable Enclosure Accessory | |
| Series | ELC | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type LED Cable Enclosure Accessory | ||
Series ELC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman cables are available in different colors. Pre-fabricated cables for LED enclosure lights. Using these cables will save time and ease mounting of the lights. Ready to use cables for infeed power, through wiring and door switches.
Connection cables for LED enclosure light
Infeed, with through wiring 3-pole cables (24V is with 2-pole cable)
Related links
- nVent HOFFMAN CELC1001TB LED Cable Enclosure Accessory
- nVent HOFFMAN ELC1005TG24V LED Cable Enclosure Accessory
- nVent HOFFMAN Steel Enclosure Accessory, 300mm W for Use with GL66 Enclosure
- nVent HOFFMAN Steel Enclosure Accessory, 400mm W for Use with GL66 Enclosure
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 399 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
