Sylvania 51387 Connection LED Cable for Residential and Consumer, Retail, 300 mm
- RS Stock No.:
- 288-9799
- Mfr. Part No.:
- 51387
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 288-9799
- Mfr. Part No.:
- 51387
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Cable | |
| Cable Function | Connection | |
| For Use With | Residential and Consumer, Retail | |
| Cable Length | 300mm | |
| Standards/Approvals | EC002556 | |
| Cable Type | SYLPIPE CONNECTING 3 PACK | |
| Series | SYLPIPE - ACCESSORIES | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Cable | ||
Cable Function Connection | ||
For Use With Residential and Consumer, Retail | ||
Cable Length 300mm | ||
Standards/Approvals EC002556 | ||
Cable Type SYLPIPE CONNECTING 3 PACK | ||
Series SYLPIPE - ACCESSORIES | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
The Sylvania SYLPIPE CONNECTING CABLE 3 PACK is an essential accessory for LED Pipe systems, offering a convenient solution for connecting multiple components. With a sleek white housing color and a 3-year warranty, this pack includes 3 cables measuring 30 cm each, providing flexibility and ease of installation for residential, consumer, and retail applications.
Includes 3 connecting cables measuring 30 cm each for LED Pipe systems
Sleek white housing color adds a modern touch to the setup
Comes with a 3-year warranty for added peace of mind
Suitable for residential, consumer, and retail applications
Provides easy and efficient connectivity between LED Pipe components
Related links
- Sylvania 51388 LED Cable for Residential and Consumer 1 m
- Intelligent Horticultural Solutions CAB-ILF-OX17 Connection LED Cable for OSLON+ 150 17 LED PowerFlood Whites, 300 mm
- Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- Siemens 8MR2210-4C Connection LED Cable for LED Lamp
- Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- Siemens 8MR2210-3C Connection LED Cable for LED Lamp
- Siemens 8MR2210-1C Connection LED Cable for LED Lamp
