- RS Stock No.:
- 890-9141
- Mfr. Part No.:
- CNX440X024124
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9141
- Mfr. Part No.:
- CNX440X024124
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC CNX440 Series LED Mount Cables
VCC CNX440 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX440 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX440 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 7.2 mm panel mount hole.
Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
7.2 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Function | Power Cord |
For Use With | LED Strip Light |
Length | 609.6mm |
Connector Genders | Female |
Number of Conductors | 2 |
Connector A Angle | Straight |
Connector A Type | Panel Connector Socket |
Sheath Colour | Black, White |
Series | CNX440 |
Conductor Size | 24AWG |