- RS Stock No.:
- 890-9744
- Mfr. Part No.:
- CNX460X024104
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9744
- Mfr. Part No.:
- CNX460X024104
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VCC CNX460 Series LED Mount Cables
VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 10 mm bi-lead, tri-lead (bi-colour), six lead (RGB) and Hi-Flux four-lead ultra-bright LEDs and fits to a 8 mm panel mount hole.
8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC HMC/HMS series lenses.
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Function | Power Cord |
For Use With | LED Strip Light |
Length | 101.6mm |
Connector Genders | Female |
Series | CNX460 |
Conductor Size | 24AWG |
Number of Conductors | 2 |
Connector A Angle | Straight |
Connector A Type | Panel Connector Socket |
Sheath Colour | Black, White |