STMicroelectronics STEVAL-ILL073V1 RGB LED Driver LED Driver Evaluation Board for ALED1642GW, STM8A for Autumotive
- RS Stock No.:
- 208-5064
- Mfr. Part No.:
- STEVAL-ILL073V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5064
- Mfr. Part No.:
- STEVAL-ILL073V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | Autumotive Lighting | |
| Featured Device | ALED1642GW, STM8A | |
| Kit Name | RGB LED Driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With Autumotive Lighting | ||
Featured Device ALED1642GW, STM8A | ||
Kit Name RGB LED Driver | ||
Standards/Approvals RoHS | ||
The STEVAL-ILL073V1 is a high brightness, RGB LED array driver system evaluation board with local dimming and diagnostics based on the ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. A 16 RGB LED matrix is driven by three ALED1642GW LED drivers, one for each channel; i.e., Red, Green and Blue. The on-board A7986A DC-DC converter, accepting standard adapter input voltages, provides the voltages and power for the overall operation of the board. The STEVAL-ILL073V1 includes a USB-UART daughterboard bridge for communication with a PC.The evaluation board is also equipped with jumpers to simulate LED open circuit and LED short circuit faults, and a 4-pin SWIM connector to debug and to develop the STM8 microcontroller firmware.
High brightness 4 x 4 RGB LED matrix
Complete hardware and software package
Various preconfigured and programmable patterns
Open / short error simulation and real-time detection
6 to 28 V DC polarity-independent power supply
Related links
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation Board for LED6001 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL055V1 STEVAL LED Driver Evaluation Board for HVLED815PF for High Power LED
