Microchip ADM00963 DM160237 LED Driver
- RS Stock No.:
- 241-2219
- Mfr. Part No.:
- ADM00963
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2219
- Mfr. Part No.:
- ADM00963
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| LED Technology | LED Driver | |
| Kit Name | DM160237 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
LED Technology LED Driver | ||
Kit Name DM160237 | ||
The Microchip CL88031 230VAC LED Driver Evaluation Board is a complete 6 tap solution consisting of an LED Driver Board (ADM00963) and an LED Load Board (ADM00965) powered directly from the 230VAC line and based on Microchip Technology's CL88031 Sequential Linear Driver.
Input Voltage: 230 Vrms +/-15%, 50/60 Hz
Typical Output Capability: up to 130mA
Efficiency: Over 80%
Max Output Power: 15W (depends on the cooling provided)
Related links
- Microchip MIC2289-24YD6-TR White LED Driver LED Development Kit for MIC2289-24 for LED Driver Applications
- Seeed Studio 104020089 Grove - Red LED Matrix LED Matrix LED Driver
- STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver
- Seeed Studio 105020073 Grove - RGB LED Matrix LED Matrix LED Driver
- Wurth Elektronik 150001 Lighting Development Kit LED Driver
- MikroElektronika MIKROE-6293 LED Driver LED Driver for TLC5947 for TLC5947
- STMicroelectronics STEVAL-ILL021V1 STEVAL LED Demonstration Board for LED7707 for LED Driver
- STMicroelectronics STEVAL-ILL054V1 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
