onsemi NCV7683GEVB Eight Channel Enhanced 100 mA Linear Current Regulator and Controller for Automotive LED Lighting in
- RS Stock No.:
- 248-5397
- Mfr. Part No.:
- NCV7683GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€285.80
(exc. VAT)
€351.53
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €285.80 |
| 2 + | €271.51 |
*price indicative
- RS Stock No.:
- 248-5397
- Mfr. Part No.:
- NCV7683GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| LED Technology | LED Controller | |
| Kit Classification | Controller Board | |
| For Use With | LED Lighting | |
| Featured Device | NCV7683 | |
| Kit Name | Eight Channel Enhanced 100 mA Linear Current Regulator and Controller for Automotive LED Lighting in Daisy Chain Sequencing Application Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
LED Technology LED Controller | ||
Kit Classification Controller Board | ||
For Use With LED Lighting | ||
Featured Device NCV7683 | ||
Kit Name Eight Channel Enhanced 100 mA Linear Current Regulator and Controller for Automotive LED Lighting in Daisy Chain Sequencing Application Evaluation Board | ||
Standards/Approvals No | ||
The ON Semiconductor Eight Channel Enhanced 100 mA Linear Current Regulator and Controller for Automotive LED Lighting in Daisy Chain Sequencing Application Evaluation Board will demonstrate to the user this functionality using NCV7683 devices in a daisy chain fashion along with the typical DC current drive and PWM demonstration, the three typical control inputs into the system are available through on−board switches or through the pin connections to external controls, the three system control inputs are the STOP, TAIL, and TURN functions, the STOP function displays a 100% duty cycle current through the LEDs, the TAIL function displays a programmable PWM current through the LEDs, the TURN function displays the sequence event through the 8 on−chip channels and through a serial connection through a second series of 8 channels on a second device.
Sequencing Functionality
One Out, All Out Optional Functionality
STOP, TAIL, TURN Modes
Flexibility for External LED Connections, LED Current Programmability, LED PWM Programmability, Sequence Time Programmability, Sequence Interval Programmability
STOP, TAIL, TURN External Connections
External DIAG Pin Connection
Related links
- Texas Instruments UA78L05ACPK Voltage Regulator 2.45/2.75 V, SOT-89 4-Pin
- STMicroelectronics Eight-Channel High-Side Driver Based on the VNI8200XP-32 Step Down Converter for VNI8200XP-32 for GUI
- OEP Encapsulated Linear Power Supply 253V, 100 mA Output 15 V dc 15 W
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- onsemi CCR230PS3AGEVB Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions LED Driver
- Infineon TLS805B1LDV BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Microchip Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
- Microchip MCP3914A1-E/MV Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
