onsemi CCR230PS3AGEVB Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions LED Driver
- RS Stock No.:
- 248-3896
- Mfr. Part No.:
- CCR230PS3AGEVB
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-3896
- Mfr. Part No.:
- CCR230PS3AGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Development Kit | |
| For Use With | CCR120PS3G | |
| Kit Name | Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Development Kit | ||
For Use With CCR120PS3G | ||
Kit Name Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions | ||
Standards/Approvals No | ||
The ON Semiconductor CCR230PS3AGEVB is a linear LED driver reference design featuring ON Semiconductor Constant Current Regulators (CCRs). This evaluation board demonstrates the Three-Stage, Parallel-to-Series topology, outlined in the DN05047 design note. This evaluation board can also be adapted to emulate the Three-Stage, 120V Parallel-to-Series circuit detailed in the DN05051 design note.
ON Semiconductor Constant Current Regulators (CCRs)
Parallel-to-Series topology
Volatge rating is 230 V
Related links
- MEAN WELL IP67 42V Street Lighting 1 Constant Voltage + Constant Current
- Philips Lighting LED Driver 17W Output Constant Current
- 320W Constant Current Mode LED Driver
- 240W Constant Current Mode LED Driver
- 25W Constant Current Mode LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V, 150 W Adjustable Constant Voltage + Constant Current
- 150W Constant Current Mode LED Driver
