Texas Instruments TPS61165EVM-283 Evaluation Module LED Driver Evaluation Board for TPS61165 for TPS61165
- RS Stock No.:
- 265-9931
- Mfr. Part No.:
- TPS61165EVM-283
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€79.84
(exc. VAT)
€98.20
(inc. VAT)
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €79.84 |
*price indicative
- RS Stock No.:
- 265-9931
- Mfr. Part No.:
- TPS61165EVM-283
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | TPS61165 | |
| Featured Device | TPS61165 | |
| Kit Name | Evaluation Module | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With TPS61165 | ||
Featured Device TPS61165 | ||
Kit Name Evaluation Module | ||
Standards/Approvals RoHS 2011/65/EU | ||
Related links
- Texas Instruments TPS92515HVEVM-749 Evaluation Board LED Driver Evaluation Board for TPS92515HV-Q1 for TPS92515
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
- Texas Instruments SN65LVDS387EVM LVDS Driver Evaluation Module Evaluation Board Evaluation Module for SN65LVDS387 for
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
