KCDC56-105 Kingbright 2 7 Segment LED Display Cathode Red 44mcd Right Side 14.2 mm

Subtotal (1 pack of 5 units)*

€32.52

(exc. VAT)

€40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€6.504€32.52

*price indicative

Packaging Options:
RS Stock No.:
294-454
Mfr. Part No.:
KCDC56-105
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Red

Number of Segments

7

Dominant Wavelength

635nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mount Type

Surface

External Height

19mm

External Width

25.1mm

External Depth

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

44mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

75mW

Forward Voltage

2V

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Dual Digit, 10.0 to 20.3mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy